
Lenovo ThinkVision T24m-29 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, Audio line out,

Lenovo ThinkVision T24m-29 LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, Audio line out, USB A (USB 3.2 1st gen), RJ45, USB C®;Portrait view, Height adjustable, Tiltable, Swivelling, Pivoted, Flicker-free technology, VESA Mount 100 x 100 mm, Full HD, Blue light screen filter
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Audio line out
USB A (USB 3.2 1st gen)
RJ45
USB C®
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Portrait view
Height adjustable
Tiltable
Swivelling
Pivoted
Flicker-free technology
VESA Mount 100 x 100 mm
Full HD
Blue light screen filter
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
539.8 mm
- Height
417 mm
- Depth
205 mm
- Weight
6.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539.8 x 417 x 205 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
14 kWh/year
- Power consumption (ON)
22 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827745 Lenovo ThinkVision T24m-29 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, Audio line out,
User & Safety Instructions
User & Safety Instructions 2827745 Lenovo ThinkVision T24m-29 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, Audio line out,
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















