
Lenovo ThinkVision T24v-30 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 6 ms VGA, HDMI™, DisplayPort, USB type B
Lenovo ThinkVision T24v-30 LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, USB type B, USB A (USB 2.0), USB A (USB 3.2 1st gen), Headphone/mic combo jack (3.5 mm);Height adjustable, Pivoted, Portrait view, Tiltable, Headphone jack, Built-in speakers, Built-in webcam
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
6 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DisplayPort
USB type B
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 2.0 ports
1 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Headphone jack
Built-in speakers
Built-in webcam
- Audio power (max.)
3 W
- Inclination
-5/+23
- Adjustable height
155 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
539.8 mm
- Height
542.8 mm
- Depth
199.7 mm
- Weight
6 kg
- Dim
(W x H x D) 539.8 x 542.8 x 199.7 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3083724 Lenovo ThinkVision T24v-30 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 6 ms VGA, HDMI™, DisplayPort, USB type B
Description
With the in-plane switching panel, which offers larger viewing angles without distortion, you always have a clear view of the screen, regardless of where you are sitting. Work documents and video contents always look clear and sharp thanks to the FHD-resolution. Two noise suppression microphones, coupled with two 3 W speakers, ensure that all your video conferences and meetings are conducted without swallowing!
With a multitude of input options - 1 x VGA, 1 x HDMI 1.4 and 1 x DP 1.2 - connecting your computer to your ThinkVision T24v-30 monitor is easy. The way to your work has never been so seamless, with the Windows Hello face recognition function provided by the IR+RGB camera, while the 2 MP, the camera with a resolution of 1920 x 1080 ensures that you always look crystal clear for all your colleagues.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








