1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED
27 inch
27 inch
16:9
IPS LED
No
120 Hz
6 ms
300 cd/m²
Black
DisplayPort
HDMI™
1 x
1 x
1 x
0.5 W
178°
178°
611.9 mm
537.8 mm
195 mm
6.5 kg
100 - 240 V
(W x H x D) 611.9 x 537.8 x 195 mm
24 inch - 29 inch
Office
Full HD
D (A - G)
68.6 cm (27 inch)
68.6 cm
0.5 W
15 W
46 mm
IPS
1920 x 1080 Pixel
No
355.2 mm
internal
100 x 100 mm
yes
User & Safety Instructions 3444022 Lenovo ThinkVision T27-40 LED EEC D (A - G) 68.6 cm (27 inch) 16:9 6 ms DisplayPort, HDMI™ IPS LED