
Lenovo ThinkVision T27QD-4v LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 6 ms
Lenovo ThinkVision T27QD-4v LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) , Response time: 6 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.0777 x 0.2331 mm pixel distance
- Pixel density: 109 ppi
- Market positioning: Medical
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
613.6 mm
- Height
584.2 mm
- Depth
200 mm
- Weight
7.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.6 x 584.2 x 200 mm
- Display size
24 inch - 29 inch
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23.4 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Height (without base)
404.8 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5 kg
- Width (without stand)
613.6 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
4
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- Infrared (IR) sensor
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
24 kWh
- DisplayPort out quantity
1
2
- HDMI
yes
- Megapixel (approx.)
5 MP
- LED backlight
yes
- Swivelling
yes
- Package weight
10.5 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
4.16 cm
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
173 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778317 Lenovo ThinkVision T27QD-4v LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 6 ms
Description
Features
- 27" WLED IPS
- Wide Quad HD, 16:9, 2560 x 1440
- 120Hz, 4ms, 350cd/m²
- USB hub, USB PD (15W), Webcam
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












