
Lenovo 40B10135EU Thunderbolt™ 4 laptop docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt™ 4 connector
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB-C® socket, RJ45 socket, Thunderbolt™ 4 port, DisplayPort socket, HDMI socket, Headphones/mic combo (3.5 mm jack)
- No. of supported monitors: 3
- Maximum resolution: 7680 x 4320 p
- Key features: Charging function
Technical specifications
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt™ 4 connector
- Type B
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket
RJ45 socket
Thunderbolt™ 4 port
DisplayPort socket
HDMI socket
Headphones/mic combo (3.5 mm jack)
- Suitable for
PC
Notebook
MacBook
- Supported monitors
3
- Resolution (max.)
7680 x 4320 p
- Cable length
0.7 m
- Factory colour
Black/red
- Features
Charging function
- Width
220 mm
- Height
30 mm
- Depth
80 mm
- Weight
460 g
- Dim
(W x H x D) 220 x 30 x 80 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- Frame rate
60 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- 10/100/1000 Mbps ports
1 x
- Transfer type
Corded
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544523 Lenovo Thunderbolt™ 4 laptop docking station ThinkPad Universal USB-C Smart Dock Compatible with (brand): Lenovo Thinkpa
Description
This text is machine translated.
System requirements
- Lenovo ThinkPad T14 Gen 2 20W0, 20W1
- Lenovo ThinkPad T14s Gen 2 20WM, 20WN
- Lenovo ThinkPad T15p Gen 2 21A7, 21A8
- Lenovo ThinkPad X1 Carbon Gen 9 20XW, 20XX
- Lenovo ThinkPad X1 Extreme Gen 4 20Y5, 20Y6
- Lenovo ThinkPad X1 Nano Gen 1 20UN, 20UQ
- Lenovo ThinkPad X1 Yoga Gen 6 20XY, 20Y0
- Lenovo ThinkPad X13 Gen 2 20WK, 20WL



