
Lenovo 40BF0100EU Thunderbolt™ 4 laptop docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt 4
- Connecton B (or outputs): USB 3.2 2nd Gen, USB-C® USB 3.2 (2nd Gen), USB 3.2 2nd Gen port A (USB 3.1)
- No. of supported monitors: 4
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, USB-C® powered
Technical specifications
- HDMI version 2.1
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt 4
- Type B
USB 3.2 2nd Gen
USB-C® USB 3.2 (2nd Gen)
USB 3.2 2nd Gen port A (USB 3.1)
- Interfaces
2x HDMI
1x RJ45 (LAN)
2x DisplayPort
3x USB 3.2 2nd Gen (USB 3.1)
2x USB-C®
- Supported monitors
4
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Black
- Features
Charging function
USB-C® powered
- Width
218 mm
- Height
31.5 mm
- Depth
80 mm
- Weight
470 g
- Dim
(W x H x D) 218 x 31.5 x 80 mm
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- 10/100/1000 Mbps ports
1 x
- PSU power
100 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Wireless charging
no
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
no
- DC-in jack
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- USB Power Delivery up to
65 W
- Quick start guide
yes
- Maximum digital resolution
3840 x 2160 p
- Operating relative humidity (H-H)
20 - 95 %
- Package weight
1.03 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778119 Lenovo Thunderbolt™ 4 laptop docking station ThinkPad USB4 Dock 5000 Charging function, USB-C® powered
Description
This text is machine translated.
Features
- Cable connected
- Host Interface: Thunderbolt 4
- USB Power Delivery
- Ethernet / LAN 1000 Mbit / s
- Cable lock slot













