
Lenovo 40BD0065EU USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® socket (Power Delivery)
- Connecton B (or outputs): HDMI socket, Micro SD card slot, USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C® socket (Power Delivery)
- Type B
HDMI socket
Micro SD card slot
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen 2 port C (USB 3.1)
- Interfaces
HDMI out
micro-SD slot
USB 3.2 2nd Gen (USB 3.1)
USB-C
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Grey
- Features
Built-in card reader
USB-C® powered
- Width
80 mm
- Height
33.5 mm
- Depth
80 mm
- Weight
281 g
- Dim
(W x H x D) 80 x 33.5 x 80 mm
- Compatible with (details)
X9
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412396 Lenovo USB-C® docking station GaN Powered X9 Compatible with (brand): Lenovo Thinkpad Built-in card reader, USB-C® power
Description
Features
- 90% PCC Material
- HDMI 2.1 (4K @ 60 Hz)
- Micro SD card reader
- Built-in 60 W GaN module
- USB-A (4.5 W, 10 GBPS)
- USB-C(7.5 W, 10 GBPS)
- USB-C® charging to notebook
- This text is machine translated.
Scope of delivery
- Lenovo GaN Powered X9 USB-C docking station
- USB-C® to USB-C® cable
- AC power cord
- Stand
- Bag
- Quick start guide
System requirements
- Windows 10
- Windows 11






