
Lenovo 40AY0135EU USB-C® docking station
Highlights & Details
- Connection A (or inputs): DisplayPort, HDMI socket
- Connecton B (or outputs): USB-C®
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Charging function
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- HD type 4K Ultra HD
- Product type
USB-C® docking station
- Type A
DisplayPort
HDMI socket
- Type B
USB-C®
- Interfaces
1x HDMI
2x DisplayPort
LAN
- Suitable for
Notebook
- Supported monitors
3
- Cable length
0 cm
- Factory colour
Black
- Features
Charging function
- Width
171 mm
- Height
31 mm
- Depth
80 mm
- Weight
340 g
- Dim
(W x H x D) 171 x 31 x 80 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- 10/100/1000 Mbps ports
1 x
- PSU power
135 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
no
- Card reader integrated
no
- Maximum digital resolution
3840 x 2160 p
- On/off switch
yes
- Operating relative humidity (H-H)
20 - 95 %
- Package weight
955 g
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3345813 Lenovo USB-C® docking station Lenovo - Dockingstation Compatible with (brand): Lenovo Thinkpad Charging function
User & Safety Instructions
User & Safety Instructions 3345813 Lenovo USB-C® docking station Lenovo - Dockingstation Compatible with (brand): Lenovo Thinkpad Charging function
Description
Features
- Supports multiple display ports, including HDMI and DisplayPort
- Equipped with a variety of USB ports for compatibility with different devices
- Gigabit Ethernet provides fast and reliable network connections
- Designed for use at temperatures from 0 °C to 35 °C.
- Integrated safety slot increases the device safety


