
Number
Lenovo 40BC0135EU USB4® docking station
Highlights & Details
- Connection A (or inputs): USB 4
- Connecton B (or outputs): USB
- No. of supported monitors: 4
- Maximum resolution:
- Key features: USB-C® powered, Kensington lock
Technical specifications
- Host interface: USB4
- HDMI version 2.1
- Product type
USB4® docking station
- Type A
USB 4
- Type B
USB
- Interfaces
1x DisplayPort
1x HDMI
1x USB
1x RJ45 (LAN)
USB 3.2 2nd Gen (USB 3.1)
- Suitable for
Notebook
- Supported monitors
4
- Cable length
0 cm
- Factory colour
Black
- Features
USB-C® powered
Kensington lock
- Width
218 mm
- Height
31.5 mm
- Depth
80 mm
- Weight
472 g
- Dim
(W x H x D) 218 x 31.5 x 80 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- Frame rate
60 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- PSU power
135 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
no
- Card reader integrated
no
- USB Power Delivery up to
100 W
- USB4 ports quantity
1
- Maximum digital resolution
3840 x 2160 p
- Operating relative humidity (H-H)
20 - 95 %
- Package weight
1.09 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531731 Lenovo USB4® docking station USB 4 Smart Dock 135W Compatible with (brand): Lenovo Thinkpad USB-C® powered, Kensington l
Description
This text is machine translated.













