
Number
Highlights & Details
Lenovo ThinkCentre neo 50q G5 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ i3 i3-1315U 6 core(s) / max. 4.5 GHz
- RAM: 8 GB DDR5 RAM 5600 MHz
- 256 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Intel-core i3-13xxx processor
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Supported positioning: Horizontal/vertical
- Motherboard Intel SoC
- Product type: PC
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkCentre neo 50q G5
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-1315U
- Processor/type
i3-1315U
- Processor cores (No.)
6 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
10 MB
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
Bluetooth
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
179 mm
- Height
34.5 mm
- Depth
182.9 mm
- Weight
1.13 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Fingerprint
No
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
1
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
0 - 12192 m
- Password protection
yes
- Number of storage drives installed
1
- Display included
no
- Built-in speaker(s)
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- Efficient cores
4
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Number of processors installed
1
- Operating altitude
0 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
2.03 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451367 Lenovo Workstation ThinkCentre neo 50q G5 2.5 cm (1 inch) Intel® Core™ i3 i3-1315U 4.5 GHz 8 GB RAM 256 GB SSD Intel UHD
Description
Tiny PC with extraordinary power
- 1L Tiny PC with Intel® Core™ computing power
- ICE 7.0 for efficient device performance
- Versatile connectivity options for multitasking
This text is machine translated.
Features
- Intel core i3-1315U, 6C (2P + 4E)/8T, P-core 1.2/4.5GHz, E-core 0.9/3.3GHz, 10MB
- 1X 8 GB SO-DIMM DDR5-5600
- 256GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel UHD graphics
- Windows 11 Pro















