
Highlights & Details
Lenovo ThinkCentre neo 50q Gen 5 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ 5 210H 8 core(s) / max. 4.8 GHz
- RAM: 8 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Intel core 5 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Motherboard Intel SoC
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkCentre neo 50q Gen 5
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 5
- CPU
Intel® Core™ 5 210H
- Processor/type
210H
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
179 mm
- Height
34.5 mm
- Depth
182.9 mm
- Weight
1.13 kg
- PSU power
90 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
1
- Ethernet LAN
yes
- Cable lock slot
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778140 Lenovo Workstation ThinkCentre neo 50q Gen 5 2.5 cm (1 inch) Intel® Core™ 5 210H 4.8 GHz 8 GB RAM 512 GB SSD Intel 13B90
Description
Expandability is simple thanks to two M.2-SSD slots and enables more storage space without compromising on the small footprint. The connection possibilities include several USB-ports, HDMI and DisplayPort, so that different devices can be connected. Advanced security features such as a case-intrusion switch and a Kensington security slot protect the sensitive data. The Lenovo ThinkCentre neo 50q Gen 5 is designed to meet the needs of modern users looking for efficiency without compromising performance in a compact housing.
This text is machine translated.
Features
- Mini-PC black 90 W
- Intel core 5 210H 2.2 GHz Number of processor cores: 8
- 8 GB DDR5 SDRAM 5600 MHz 1 x 8 GB
- 512 GB SSD
- Intel graphics
- Ethernet/LAN 100.1000 Mbit/s Wi-Fi 7 (802.11b) Bluetooth 5.4
- Windows 11 Pro
















