
Lenovo ThinkCentre neo 50s Gen 6 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ 3 Intel Core Ultra 3 (Serie 2) 205 8 core(s) / max. 4.9 GHz
- RAM: 8 GB DDR5 RAM
- 512 GB SSD
- Intel Intel graphics shared video memory (UMA)
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
ThinkCentre neo 50s Gen 6
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 Intel Core Ultra 3 (Serie 2) 205
- Processor/type
Intel Core Ultra 3 (Serie 2) 205
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
15 MB
8 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics shared video memory (UMA)
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Factory colour
Multicolour
- Width
92.5 mm
- Height
339.5 mm
- Depth
291.7 mm
- Weight
4.62 kg
- PSU power
260 W
- Features
Built-in SSD
Kensington lock
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778141 Lenovo Workstation ThinkCentre neo 50s Gen 6 2.5 cm (1 inch) Intel® Core™ 3 Intel Core Ultra 3 (Serie 2) 205 4.9 GHz 8 G
Description
The connection possibilities are extended by a large number of connections like HDMI, USB-C 3.2 Gen 1 and DisplayPort 1.4. The advanced audio output via the high-definition audio standard contributes to the overall experience. The system meets ENERGY STAR certification standards and ensures efficient operation, while features such as the Kensington safety slot and the chassis intrusion switch provide you with peace of mind.
This text is machine translated.






