
Lenovo ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 265K 20 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
ThinkStation P2 Tower Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
170 mm
- Height
376 mm
- Depth
315.4 mm
- Weight
9.67 kg
- PSU power
750 W
- Features
TPM2.0 module
Built-in SSD
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776217 Lenovo Workstation ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 265K 5.5 GHz 32 GB RAM 51
Description
Connectivity is an important feature and offers several I/O options, including USB-C 3.2 2x 2nd Gen, HDMI and DisplayPort 4. The system has security features such as a separate Trusted Platform Module (TPM 2.0) and a padlock eyelet to protect against theft and unauthorized access. With its slim tower design the Lenovo ThinkStation P2 is a reliable choice for anyone looking for performance and built-in security in a professional environment.
This text is machine translated.
Features
- 20-Kern Intel-core Ultra-7 processor for high performance
- 1 TB SSD with TCG opal-encryption for data security
- Supports Dual-channel DDR5 SDRAM for multi-tasking
- Multiple connectivity options including USB-C and HDMI
- Built-in security features for protection









