
Lenovo ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 285K
- RAM: 128 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Intel Intel graphics Nvidia GeForce RTX 5070 12 GB
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 9 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel W880 motherboard chipset
- Product type: Workstation
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkStation P2 Tower Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
128 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Multicolour
- Width
170 mm
- Height
376 mm
- Depth
315.4 mm
- Weight
9.67 kg
- PSU power
750 W
- Software included
Lenovo AI now
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
not relevant
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778123 Lenovo Workstation ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Intel® Core™ Ultra 9 285K 128 GB RAM 1 TB SSD Intel Intel
Description
To extend storage options, the workstation has a 1 TB SSD with PCI Express 4.0 that enables fast data access and transfer rates. The integrated Nvidia GeForce RTX 4060 graphics card with 8 GB video memory offers rendering and processing of graphics and is thus suitable for creative professionals. Thanks to numerous connection possibilities, including USB 3.2, HDMI and DisplayPort, users can connect different peripheral devices, in order to extend their workstation configuration. Designed for security and compliance, the Lenovo ThinkStation P2 Tower Gen 2 features FIPS 140-2 compliance and robust anti-theft options that keep sensitive data safe while working efficiently.
This text is machine translated.
Features
- Intel core ultra 9 285K, 24C (8P + 16E)/24T, Max Turbo up to 5.7GHz, 36MB Intel Smart cache
- 4x 32 GB UDIMM DDR5-5600 non-ECC
- 1x 1TB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
- 1x Nvidia GeForce RTX 5070 12GB
- Windows 11 Pro









