
Lenovo ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 (Series 2) 285K 24 core(s) / max. 5.7 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel graphics Nvidia GeForce RTX 5060 8 GB GDDR7
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
ThinkStation P2 Tower Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
170 mm
- Height
376 mm
- Depth
315.4 mm
- Weight
9.67 kg
- PSU power
750 W
- Features
TPM2.0 module
Built-in SSD
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776218 Lenovo Workstation ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 64 GB RAM 51
Description
To extend storage options, the workstation has a 1 TB SSD with PCI Express 4.0 that enables fast data access and transfer rates. The integrated Nvidia GeForce RTX 4060 graphics card with 8 GB video memory offers rendering and processing of graphics and is thus suitable for creative professionals. Thanks to numerous connection possibilities, including USB 3.2, HDMI and DisplayPort, users can connect different peripheral devices, in order to extend their workstation configuration. Designed for security and compliance, the Lenovo ThinkStation P2 Tower Gen 2 features FIPS 140-2 compliance and robust anti-theft options that keep sensitive data safe while working efficiently.
This text is machine translated.











