
Lenovo ThinkStation P3 Tower Gen 2 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 265K 20 core(s) / max. 5.5 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- Nvidia Nvidia RTX PRO 4000 Blackwell 24 GB GDDR7
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
ThinkStation P3 Tower Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.5 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
256 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
24 GB
- Onboard graphics card (version)
Nvidia RTX PRO 4000 Blackwell
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
180 mm
- Height
415 mm
- Depth
370 mm
- Weight
14.4 kg
- PSU power
750 W
- Features
Built-in SSD
Kensington lock
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776223 Lenovo Workstation ThinkStation P3 Tower Gen 2 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 265K 5.5 GHz 64 GB RAM Nv
Description
This versatile workstation supports a range of connectivity options, including USB 3.2 Gen 2, HDMI and DisplayPort, ensuring compatibility with multiple peripherals. The integration of Intel active management technology (AMT) makes remote management functions possible and makes them a practical choice for companies. With a 750-watt power supply and the 80 PLUS Platinum-certification this workstation combines performance with energy efficiency. The Lenovo ThinkStation P3 Gen 2 is designed to meet the needs of professionals looking for reliability and speed.
This text is machine translated.
















