
Lenovo Thinkstation P5 G2 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon® 634 12 core(s) / max. 4.6 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Windows® 11 Pro for Workstations
Technical specifications
- Product type
Workstation
- Model
ThinkStation P5 G2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 634
- Processor/type
634
- Processor cores (No.)
12 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
48 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
1 TB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
4 x
- Interfaces
Audio line in
Audio line out
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
RJ45 2.5 Gbit (LAN) port
- Factory colour
Multicolour
- Width
165 mm
- Height
440 mm
- Depth
453.9 mm
- Weight
19 kg
- PSU power
750 W
- Features
Built-in SSD
Kensington lock
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro for Workstations
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776225 Lenovo Workstation Thinkstation P5 G2 2.5 cm (1 inch) Intel® Xeon® 634 4.6 GHz 32 GB RAM 1 TB SSD 30KB0025GE
Description
Security and manageability are the top priority for this workstation. It features a discrete Trusted Platform Module (TPM 2.0) security chip and a chassis intrusion switch for anti-theft protection. Compliant with FIPS 140-2 and TCG standards, it ensures data integrity and security, making it suitable for environments that require strict compliance.
This text is machine translated.













