
Highlights & Details
Lenovo Thinkstation P5 G2 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Xeon® Xeon 638 TS 18 core(s) / max. 4.8 GHz
- RAM: 64 GB DDR5 RAM
- 1 TB SSD
- Windows® 11 Pro for Workstations
Technical specifications
- Product type
Workstation
- Model
ThinkStation P5 G2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® Xeon 638 TS
- Processor/type
Xeon 638 TS
- Processor cores (No.)
18 x
- CPU speed
4.8 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
72 MB
64 GB
- RAM type
DDR5 RAM
- No. of memory slots
8
- RAM / Max. upgrade
1 TB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
PCIe 5.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- Interfaces
USB C®
USB
Gigabit LAN (1/2.5 Gbps)
- Factory colour
Multicolour
- Weight
19 kg
- PSU power
750 W
- Features
Built-in SSD
Kensington lock
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro for Workstations
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754509 Lenovo Workstation Thinkstation P5 G2 2.5 cm (1 inch) Intel® Xeon® Xeon 638 TS 4.8 GHz 64 GB RAM 1 TB SSD 30KB0022GE
Description
Security and manageability are the top priority for this workstation. It features a discrete Trusted Platform Module (TPM 2.0) security chip and a chassis intrusion switch for anti-theft protection. Compliant with FIPS 140-2 and TCG standards, it ensures data integrity and security, making it suitable for environments that require strict compliance.
This text is machine translated.
Features
- Robust storage solution
- The workstation is equipped with a 1-TB SSD with PCI express 5.0 x4, WAS enables a fast data transfer. This ensures quick access to applications and files, increasing productivity and efficiency.
- Advanced storage architecture
- With 8 DIMM slots for DDR5 SDRAM memory and a quad-channel architecture, the system supports high-performance memory configurations. This ensures performance for multi-threaded applications and high workloads.
- Advanced security features
- With a discrete Trusted Platform Module (TPM 2.0) and a chassis intrusion sensor, this workstation addresses critical security requirements, protects sensitive data, and ensures compliance with standards.
- Multitude connectivity options
- With multiple USB-C and USB ports and 2.5-Gigabit Ethernet, the workstation enables efficient connections to a variety of peripherals and networks, ensuring integration into any professional environment.
- Energy efficient power supply
- The Lenovo ThinkStation P5 Gen 2 features a 750-Watt 80 PLUS Platinum certified power supply that ensures operational efficiency while reducing power consumption, making WAS an eco-friendly choice for tasks.











