
Highlights & Details
Lenovo ThinkStation P8 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9955WX 16 core(s) / max. 5.4 GHz
- RAM: 128 GB 6400 MHz
- 1 TB SSD
- Windows® 11 Pro
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 8x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Product type: Workstation
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkStation P8
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen Threadripper Pro
- CPU
AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9955WX
- Processor/type
Ryzen Threadripper PRO 9955WX
- Processor cores (No.)
16 x
- CPU speed
4.5 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor P cores
16
- CPU performance core base clock speed
4.5 GHz
- CPU performance core boost clock
5.4 GHz
128 GB
- Memory clock speed
6400 MHz
- No. of memory slots
8
- RAM / Max. upgrade
1 TB
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe 5.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Width
175 mm
- Height
434.4 mm
- Depth
508 mm
- Weight
22.7 kg
- PSU power
1000 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754491 Lenovo Workstation ThinkStation P8 2.5 cm (1 inch) AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9955WX 5.4 GHz 128
Description
Features
- AMD Ryzen thread ripper PRO 9955WX (16C/32T, 4.5/5.4 GHz, 16MB L2/64MB L3)
- 2 X 64 GB RDIMM DDR5-6400 ECC
- 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
- Windows 11 Pro

















