
Technical specifications
- Smart find visibility: Yes
- Switch type: Linear mechanical switch
- Keypad life: Up to 50 million strokes
- Backlight: RGB, 16.8 million colors
- Hotkeys: Keyboard shortcuts
- Number of keys: 98
- Product type
Keyboard
- Interfaces
USB C® (USB 3.1 1st gen)
USB C® (USB 3.1 1st gen)
USB C® (USB 3.1 1st gen)
- Keyboard layout
English (US), QWERTY
- Transfer type
USB
- Data input device features
Built-in scroll wheel
USB hub
- Cable length
1.6 m
- Factory colour
Storm grey
- Supported OS
Windows
- Width
413 mm
- Height
52 mm
- Depth
182 mm
- Weight
2500 g
- Power supply
USB (cable included)
Documents & Downloads
Datasheet
Datasheet 3788075 Lenovo Yoga Creative Keyboard USB Keyboard English (US), QWERTY Storm grey Built-in scroll wheel, USB hub
User & Safety Instructions
User & Safety Instructions 3788075 Lenovo Yoga Creative Keyboard USB Keyboard English (US), QWERTY Storm grey Built-in scroll wheel, USB hub
Description
Scope of delivery
- 1x keyboard
- 1x USB-C to USB-C cable
- 1x Lenovo guarantee poster
- 1x quick instructions
- This text is machine translated.
System requirements
- USB-C port
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















