There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
Sold per metre
1.50 mm²
PVC
Flexible
FLY
2.70 mm
No
No
76781104K999-1
White
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
30 x 0.26 mm
500 m
Yes
DIN EN 13 602, ISO 6722
1 x 1.50 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLY
See data sheet
2.7 mm
FLY
FLY
1 x 1.5 mm²
-40 - +90 °C
Datasheet 604913 Leoni 76781104K999-1 Automotive wire FLY 1 x 1.50 mm² White Sold per metre
User & Safety Instructions 604913 Leoni 76781104K999-1 Automotive wire FLY 1 x 1.50 mm² White Sold per metre