There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
200 m
6 mm²
PVC
Flexible
FLY
4.60 mm
Yes
No
76781126K000-200
Black
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
84 x 0.31 mm
No
DIN EN 13 602, ISO 6722
1 x 6 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLY 6
See data sheet
FLY
-40 - +90 °C
Datasheet 1782691 Leoni 76781126K000-200 Automotive wire FLY 1 x 6 mm² Black 200 m
User & Safety Instructions 1782691 Leoni 76781126K000-200 Automotive wire FLY 1 x 6 mm² Black 200 m