There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
500 m
0.35 mm²
PVC
Symmetrical
Flexible
FLRY-A
1.30 mm
Yes
No
76783010K999-500
White
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
7 x 0.26 mm
No
DIN EN 13 602, ISO 6722
1 x 0.35 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-A
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782706 Leoni 76783010K999-500 Automotive wire FLRY-A 1 x 0.35 mm² White 500 m
User & Safety Instructions 1782706 Leoni 76783010K999-500 Automotive wire FLRY-A 1 x 0.35 mm² White 500 m