

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
Sold per metre
1 mm²
PVC
Flexible
FLRY-B
2.10 mm
No
No
76783051K770-1
Grey
Black
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
32 x 0.21 mm
500 m
Yes
DIN EN 13 602, ISO 6722
1 x 1 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-B
See data sheet
2.1 mm
FLRY-B
FLRY-B
1 x 1 mm²
Type B
-40 - +105 °C
-
Datasheet 604923 Leoni 76783051K770-1 Automotive wire FLRY-B 1 x 1 mm² Grey, Black Sold per metre
User & Safety Instructions 604923 Leoni 76783051K770-1 Automotive wire FLRY-B 1 x 1 mm² Grey, Black Sold per metre