

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
Sold per metre
1.50 mm²
PVC
Flexible
FLRY-B
2.40 mm
No
No
76783104K335-1
Red
Blue
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
30 x 0.26 mm
500 m
Yes
DIN EN 13 602, ISO 6722
1 x 1.50 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-B
See data sheet
2.4 mm
FLRY-B
FLRY-B
1 x 1.5 mm²
Type B
-40 - +105 °C
-
Datasheet 604924 Leoni 76783104K335-1 Automotive wire FLRY-B 1 x 1.50 mm² Red, Blue Sold per metre
User & Safety Instructions 604924 Leoni 76783104K335-1 Automotive wire FLRY-B 1 x 1.50 mm² Red, Blue Sold per metre