
Number
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
4 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
FLRY-B
- Outside Ø
3.70 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
76783111K333-1
- Factory colour
Red
- Insulation
Soft PVC with properties according to ISO 6722, class B, lead-free
- Core layout
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
- Core layout
56 x 0.31 mm
- Max. length sold by the metre
200 m
- Sold per metre
Yes
- Certification marks
DIN EN 13 602, ISO 6722
- Cross section
1 x 4 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
FLRY-B
- Standards
See data sheet
- Cable type
FLRY
- Temperature range
-40 - +105 °C
- Wire ID code
-
Documents & Downloads
Datasheet
Datasheet 600799 Leoni 76783111K333-1 Automotive wire FLRY-B 1 x 4 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 600799 Leoni 76783111K333-1 Automotive wire FLRY-B 1 x 4 mm² Red Sold per metre
