
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Type 2 overvoltage arrester for TNS networks
- Sub-distribution location
- With remote signaling contact (FM)
Technical specifications
- Max. Leakage surge current (8/20 µs): 40 kA
- Product type
Surge protection device
- Surge protection for
Switchboards
- Leakage current
40 kA
- Nominal voltage
230 V
- Type
Plug-in design
- Operating temperature
-40 to +85 °C
IP20
- Manufacturer part #
380613
- Compatible with (details)
35 mm DIN rail (EN 60715)
- Dim
(W x H x D) 72 x 99.5 x 65 mm
- Width
72 mm
- Height
99.5 mm
- Depth
65 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349627 Leutron 380613 EPS T2/4+0-275-FM Surge protection device Surge protection for: Switchboards 40 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349627 Leutron 380613 EPS T2/4+0-275-FM Surge protection device Surge protection for: Switchboards 40 kA 1 pc(s)
Description
Universal pluggable surge arrester type 2 for three-phase TNS systems.
This text is machine translated.
This text is machine translated.







