There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50106594
1 pc(s)
SC laser red
Voltage (analogue)
150 mm
2.000 mm
1.5 %
M12
50106594
5
DC
Other
-20-50 °C
FALSE
Push button
0 V ... 10 V
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Parameterization
None
None
Cuboid
Class 2
Laser diode, red light
1.5 %
Triangulation
0.5 %
18-30 V
FALSE
Glass
Other
IP67
30 mm
90 mm
70 mm
not relevant
User & Safety Instructions 2983130 Leuze Electronic 50106594 Optical proximity sensor 1 pc(s) Max. range (open field): 2.000 mm