There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50106720
1 pc(s)
LED IR
Current (analogue)
100 mm
600 mm
1.5 %
30 mm
90 mm
70 mm
(L x W x H) 30 x 90 x 70 mm
M12
50106720
5
DC
Other
-20-50 °C
FALSE
Push button
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Manual adjustment
None
None
Cuboid
Other
Infrared light
1.5 %
Triangulation
0.5 %
18-30 V
FALSE
Glass
Other
IP67
30 mm
90 mm
70 mm
not relevant
User & Safety Instructions 2983126 Leuze Electronic 50106720 Optical proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 30 x 90 x 70 mm