

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optical proximity sensor
50106729
1 pc(s)
Antivalent
SC laser red
1 mm
2
Voltage (analogue)
150 mm
800 mm
1.5 %
-20 °C
50 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
M12
50106729
5
DC
Other
-20-50 °C
FALSE
Push button
0 V ... 10 V
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Manual adjustment
None
None
Cuboid
Class 2
Laser diode, red light
1.5 %
Triangulation
0.5 %
18-30 V
FALSE
Glass
Other
IP67
30 mm
90 mm
70 mm
not relevant
User & Safety Instructions 2983122 Leuze Electronic 50106729 Optical proximity sensor 1 pc(s) Max. range (open field): 800 mm (L x W x H) 70 x 30 x 90 mm