There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optical proximity sensor
50108361
1 pc(s)
SC laser red
Current (analogue)
0.1 mm
20 mm
500 mm
M12
50108361
5
DC
Other
-40-50 °C
FALSE
Push button
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Manual adjustment
None
None
Cuboid
Class 2
Laser diode, red light
Triangulation
18-30 V
FALSE
Glass
Other
IP67
15 mm
48 mm
38 mm
not relevant
User & Safety Instructions 2983115 Leuze Electronic 50108361 Optical proximity sensor 1 pc(s) Max. range (open field): 500 mm