There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50108362
1 pc(s)
1 mm
Current (analogue)
20 mm
200 mm
2 %
M12
50108362
5
DC
Other
-40-50 °C
FALSE
Push button
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Manual adjustment
None
None
Cuboid
Class 2
Laser diode, red light
2 %
Triangulation
1 %
18-30 V
FALSE
Glass
Other
IP67
15 mm
48 mm
38 mm
not relevant
User & Safety Instructions 2983114 Leuze Electronic 50108362 Optical proximity sensor 1 pc(s) Max. range (open field): 200 mm