There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50109290
1 pc(s)
SC laser red
Current (analogue)
3.0 mm
300 mm
10.000 mm
0.5 %
M12
50109290
5
DC
Other
-20-50 °C
FALSE
Push button
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Manual adjustment
None
None
Cuboid
Class 2
Laser diode, red light
12 mm²
0.5 %
Other
18-30 V
FALSE
Glass
Other
IP67
30 mm
90 mm
70 mm
300-10000 mm
not relevant
User & Safety Instructions 2983051 Leuze Electronic 50109290 Optical proximity sensor 1 pc(s) Max. range (open field): 10.000 mm