There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50109292
1 pc(s)
Antivalent
2
3.0 mm
300 mm
10.000 mm
0.5 %
M12 connector
-20 °C
50 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
M12
50109292
5
DC
Other
-20-50 °C
FALSE
Push button
Other
Connector M12
PNP/NPN
Anticoincidence
Safety class 2
Manual adjustment
None
None
Cuboid
Class 2
Laser diode, red light
0.5 %
Other
10-30 V
FALSE
Glass
Other
IP67
30 mm
90 mm
70 mm
not relevant
User & Safety Instructions 2983110 Leuze Electronic 50109292 Optical proximity sensor 1 pc(s) Max. range (open field): 10.000 mm (L x W x H) 70 x 30 x 90 m