There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contrast sensor
50110602
1 pc(s)
Incl. enclosure
1 PNP
Connector
-30 °C
55 °C
25 mm
14 mm
35.5 mm
(L x W x H) 25 x 14 x 35.5 mm
DC
Stainless steel
-30-55 °C
FALSE
10000 Hz
1
Connector M12
PNP
Other
FALSE
10-30 V
Safety class 3
Teach-In
Cuboid
Other
White light
FALSE
FALSE
15 mm
Other
IP67
14 mm
35.5 mm
25 mm
not relevant
User & Safety Instructions 2981418 Leuze Electronic 50110602 50110602 Contrast sensor 1 pc(s) 1 PNP (L x W x H) 25 x 14 x 35.5 mm