

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50113678
1 pc(s)
Laser diode
2
200 mm
120.000 mm
-5 °C
50 °C
M12
50113678
5
DC
Other
-5-50 °C
FALSE
0.05 Hz
Other
Other
Connector M12
Other
Other
0.8 Hz
Safety class 3
Manual adjustment
None
None
Cuboid
PROFIBUS
Class 2
Laser diode, red light
Other
18-30 V
FALSE
Other
Other
IP65
84 mm
166.5 mm
159 mm
yes
User & Safety Instructions 2983096 Leuze Electronic 50113678 Optical proximity sensor 1 pc(s) Max. range (open field): 120.000 mm