

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical proximity sensor
50129532
1 pc(s)
Antivalent
Laser diode
1
Analogue
1.0 mm
50 mm
8.000 mm
Cable
2.000 mm
-40 °C
50 °C
55 mm
25 mm
65 mm
(L x W x H) 55 x 25 x 65 mm
50129532
Polyurethane
5
DC
Plastic
-40-50 °C
FALSE
Push button
0 mA ... 20 mA / 4 mA ... 20 mA
Cable
PNP/NPN
Anticoincidence
Safety class 3
Manual adjustment
None
None
Cuboid
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Polyurethane (PUR)
IP67
25 mm
65 mm
55 mm
Light-/dark switching
not relevant
User & Safety Instructions 2983057 Leuze Electronic 50129532 Optical proximity sensor 1 pc(s) Max. range (open field): 8.000 mm (L x W x H) 55 x 25 x 65 mm