There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contrast sensor
50131248
1 pc(s)
Antivalent
-40 °C
60 °C
32.5 mm
15 mm
47 mm
(L x W x H) 32.5 x 15 x 47 mm
DC
100 mA
Other
-40-60 °C
FALSE
15000 Hz
2
Connector M12
PNP/NPN
Anticoincidence
FALSE
12-30 V
Safety class 3
Teach-In
Cuboid
Other
Multi-coloured LED
FALSE
FALSE
16 mm
Other
IP67
15 mm
47 mm
32.5 mm
not relevant
User & Safety Instructions 2981359 Leuze Electronic 50131248 50131248 Contrast sensor 1 pc(s) Antivalent (L x W x H) 32.5 x 15 x 47 mm