
Leuze Electronic Laser retroreflective sensor HT3CL1/4P-M8 50129391 Background suppression, Light-ON, Dark-ON 1 pc(s)
Number
Technical specifications
- Product type
Laser retroreflective sensor
- Type
HT3CL1/4P-M8
- Functions
Background suppression
Light-ON
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.16 ms
- Contact type
Unblinking
- Outputs
2x PNP Antivalent
- Switching frequency
3000 Hz
- Connector
M8 (4-pin)
- Enclosure material
Plastic
- Transmitter type
SC laser red
- Laser class
1
- Wavelength
650 nm
400 mm
- Features
Incl. background suppression
IP67/IP69K
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Length
18.3 mm
- Width
11.4 mm
- Height
40.7 mm
- Depth
18.3 mm
- Dim
(L x W x H) 18.3 x 11.4 x 40.7 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1581250 Leuze Electronic Laser retroreflective sensor HT3CL1/4P-M8 50129391 Background suppression, Light-ON, Dark-ON 1 pc(s)
Description
This text is machine translated.
