
Technical specifications
- Product type
Magnetic sensor
- Type
63001106
- Enclosure material
Plastic (fibreglass reinforced)
- Model
Magnetic
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
36 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 36 mm
- Content
1 pc(s)
- Interfaces
M8 plug
- Technology
Magnetic
- Output signal (max.)
500 mA
- Output signal (min.)
500 mA
AC/DC
Plastic
TRUE
Uncoated
FALSE
-20-70 °C
12 mm
Connector M8
None
None
Cylinder, screw-thread
14 mm
6 mm
500 mA
Not flat
500 mA
FALSE
FALSE
IP67
Magnet
36 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2983156 Leuze Electronic Magnetic sensor Magnetic 63001106 63001106 (Ø x L) 30 mm x 36 mm
Description
Contact configuration: 1NC + 1NO; connection: Round plug, M8, metal, 4-pin Dimensions: M30; Dimensions: 36 mm; Material housing: plastic, glass-fiber reinforced (PPS), self-extinguishing; Actuator, external: magnetic coded; switch-off point (OFF), min.: 12 mm; safe switch-off distance (SAR), min.: 14 mm; Safe switch-on distance (Sao), max.: 6 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)
This text is machine translated.
This text is machine translated.










