

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50036356
Switch (light-ON/dark-ON)
30 V DC
0.33 ms
Antivalent
PNP
1500 Hz
Metal
20 m
-40 °C
60 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
1500 Hz
2
Connector M12
PNP/PNP
Anticoincidence
10-30 V
Safety class 2
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
0.33 ms
FALSE
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
38 mm
20000 mm
FALSE
FALSE
Light-/dark switching
12000 mm
yes
User & Safety Instructions 2980692 Leuze Electronic One-way light barrier 50036356 50036356 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.