

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50112133
Dark-ON
1.3 ms
Digital
385 Hz
2.000 mm
Plastic
-20 °C
55 °C
12 mm
8 mm
23.1 mm
(L x W x H) 12 x 8 x 23.1 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-30-55 °C
FALSE
385 Hz
2
Cable
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
1.3 ms
FALSE
Plastic
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
8 mm
23.1 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
12 mm
FALSE
FALSE
Dark switching
yes
User & Safety Instructions 2980841 Leuze Electronic One-way light barrier 50112133 50112133 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.