

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
One-way light barrier
50116845
Light-ON
1 ms
NPN
500 Hz
M18
Plastic
15 m
-40 °C
60 °C
46 mm
18 mm
(Ø x L) 18 mm x 46 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
NPN
Other
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Other
Receiver
FALSE
FALSE
1 ms
FALSE
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
46 mm
15000 mm
FALSE
FALSE
Light switching
10000 mm
yes
User & Safety Instructions 2980838 Leuze Electronic One-way light barrier 50116845 50116845 Light-ON 1 pc(s)