

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
One-way light barrier
50117931
Light-ON
1 ms
1 PNP
2x PNP Antivalent
500 Hz
2.000 mm
Plastic
15 m
LED indicator
-40 °C
60 °C
31.8 mm
15 mm
46.5 mm
(L x W x H) 31.8 x 15 x 46.5 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Cable
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
1 ms
FALSE
Plastic
Polyurethane (PUR)
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
46.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
31.8 mm
15000 mm
FALSE
FALSE
Light switching
10000 mm
yes
User & Safety Instructions 2980824 Leuze Electronic One-way light barrier 50117931 50117931 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.