

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50122704
Light-ON
1 ms
PNP
500 Hz
M18
Plastic
rust-proof
90 degree angled
8 m
-40 °C
60 °C
61 mm
18 mm
(Ø x L) 18 mm x 61 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Other
Receiver
FALSE
FALSE
1 ms
FALSE
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
61 mm
8000 mm
FALSE
FALSE
Light switching
5500 mm
yes
User & Safety Instructions 2980820 Leuze Electronic One-way light barrier 50122704 50122704 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.