

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50122705
Light-ON
1 ms
PNP
500 Hz
2.000 mm
M18
Stainless steel
90 degree
8000 mm
-40 °C
60 °C
61 mm
18 mm
(Ø x L) 18 mm x 61 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
500 Hz
2
Cable
PNP
Other
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Other
Receiver
FALSE
FALSE
1 ms
FALSE
Plastic
Polyurethane (PUR)
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
61 mm
8000 mm
FALSE
FALSE
Light switching
5500 mm
yes
User & Safety Instructions 2980819 Leuze Electronic One-way light barrier 50122705 50122705 Light-ON 1 pc(s)