

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50127040
Light-ON
1 ms
PNP
500 Hz
Plastic
150 m
oil-resistant
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
1 ms
FALSE
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
44 mm
150000 mm
FALSE
FALSE
Light switching
120000 mm
yes
User & Safety Instructions 2980809 Leuze Electronic One-way light barrier 50127040 50127040 Light-ON 1 pc(s)