

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50127441
Light-ON
250 V DC/AC
20 ms
Relay
25 Hz
Clip
Plastic
150 m
-40 °C
60 °C
55.5 mm
31 mm
104 mm
(L x W x H) 55.5 x 31 x 104 mm
1 pc(s)
AC/DC
2500 mA
Plastic
FALSE
-40-60 °C
FALSE
25 Hz
2
Clamp
Other
20-250 V
20-250 V
Safety class 2
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
20 ms
FALSE
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
31 mm
104 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
55.5 mm
150000 mm
FALSE
FALSE
Light switching
120000 mm
yes
User & Safety Instructions 2980952 Leuze Electronic One-way light barrier 50127441 50127441 Light-ON 1 pc(s)