

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50128862
Light-ON
1 ms
2x PNP
500 Hz
M18
Plastic
LED red
620 nm
14.2 m
-40 °C
60 °C
46 mm
18 mm
(Ø x L) 18 mm x 46 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Polarity free red light
Transmitter and receiver
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
46 mm
14200 mm
FALSE
FALSE
Light switching
9400 mm
yes
User & Safety Instructions 2982889 Leuze Electronic One-way light barrier 50128862 50128862 Light-ON 1 pc(s)