

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50130466
Switch (light-ON/dark-ON)
3.3 ms
1 maker
N-channel MOSFET
150 Hz
Clip
Plastic
150 m
-40 °C
60 °C
55.5 mm
31 mm
104 mm
(L x W x H) 55.5 x 31 x 104 mm
1 pc(s)
AC/DC
400 mA
Plastic
FALSE
-40-60 °C
FALSE
150 Hz
1
Clamp
Other
20-250 V
20-250 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
3.3 ms
FALSE
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
31 mm
104 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
55.5 mm
150000 mm
FALSE
FALSE
Light-/dark switching
120000 mm
yes
User & Safety Instructions 2980954 Leuze Electronic One-way light barrier 50130466 50130466 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.